Dialight Red Indicator, 110 → 125V ac, 9.53mm Mounting Hole Size
- RS Stock No.:
- 890-5231
- Mfr. Part No.:
- 507-3838-1431-600F
- Brand:
- Dialight
Stock information currently inaccessible
- RS Stock No.:
- 890-5231
- Mfr. Part No.:
- 507-3838-1431-600F
- Brand:
- Dialight
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dialight | |
| Voltage Rating | 110 → 125V ac | |
| Light Output Colour | Red | |
| Mounting Hole Size | 9.53mm | |
| Bezel Style | Prominent | |
| Select all | ||
|---|---|---|
Brand Dialight | ||
Voltage Rating 110 → 125V ac | ||
Light Output Colour Red | ||
Mounting Hole Size 9.53mm | ||
Bezel Style Prominent | ||
- COO (Country of Origin):
- MX
