Dialight Indicator, 11.9mm Mounting Hole Size
- RS Stock No.:
- 890-5060
- Mfr. Part No.:
- 162-8430-0937-502
- Brand:
- Dialight
Stock information currently inaccessible
- RS Stock No.:
- 890-5060
- Mfr. Part No.:
- 162-8430-0937-502
- Brand:
- Dialight
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dialight | |
| Mounting Hole Size | 11.9mm | |
| Bezel Style | Prominent | |
| Bezel Colour | Black | |
| Length | 20.6mm | |
| Select all | ||
|---|---|---|
Brand Dialight | ||
Mounting Hole Size 11.9mm | ||
Bezel Style Prominent | ||
Bezel Colour Black | ||
Length 20.6mm | ||
Non Compliant
- COO (Country of Origin):
- MX
