Dialight Yellow Panel LED, 2V dc, 8.3mm Mounting Hole Size, Lead Wires Termination

Stock information currently inaccessible
RS Stock No.:
890-2493
Mfr. Part No.:
608-1331-110F
Brand:
Dialight
Find similar products by selecting one or more attributes.
Select all

Brand

Dialight

Voltage Rating

2V dc

Light Output Colour

Yellow

Mounting Hole Size

8.3mm

Lamp Type

LED

Termination Type

Lead Wires

Bezel Style

Prominent

Current Rating

15mA

Intensity

4mcd

COO (Country of Origin):
MX

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy