Dialight Red Panel LED, 12V dc, 8.5mm Mounting Hole Size
- RS Stock No.:
- 890-2474
- Mfr. Part No.:
- 608-1132-230F
- Brand:
- Dialight
Stock information currently inaccessible
- RS Stock No.:
- 890-2474
- Mfr. Part No.:
- 608-1132-230F
- Brand:
- Dialight
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dialight | |
| Voltage Rating | 12V dc | |
| Light Output Colour | Red | |
| Mounting Hole Size | 8.5mm | |
| Lamp Type | LED | |
| Bezel Style | Prominent | |
| Current Rating | 15mA | |
| Intensity | 60mcd | |
| Select all | ||
|---|---|---|
Brand Dialight | ||
Voltage Rating 12V dc | ||
Light Output Colour Red | ||
Mounting Hole Size 8.5mm | ||
Lamp Type LED | ||
Bezel Style Prominent | ||
Current Rating 15mA | ||
Intensity 60mcd | ||
- COO (Country of Origin):
- MX
