Dialight Yellow Panel LED, 6V dc, 7.2mm Mounting Hole Size, IP66

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£14.08

(exc. VAT)

£16.90

(inc. VAT)

RS Stock No.:
890-2446
Mfr. Part No.:
607-2312-120F
Brand:
Dialight
Find similar products by selecting one or more attributes.
Select all

Brand

Dialight

Voltage Rating

6V dc

Light Output Colour

Yellow

Mounting Hole Size

7.2mm

Lamp Type

LED

IP Rating

IP66

Bezel Style

Recessed

Bezel Colour

Black

Current Rating

15mA

Intensity

66mcd

Length

27.7mm

COO (Country of Origin):
MX