Dialight Yellow Indicator, 1.9V dc, 6.4mm Mounting Hole Size, Lead Wires Termination
- RS Stock No.:
- 890-1908
- Mfr. Part No.:
- 559-1201-023F
- Brand:
- Dialight
Stock information currently inaccessible
- RS Stock No.:
- 890-1908
- Mfr. Part No.:
- 559-1201-023F
- Brand:
- Dialight
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dialight | |
| Voltage Rating | 1.9V dc | |
| Light Output Colour | Yellow | |
| Mounting Hole Size | 6.4mm | |
| Lamp Type | LED | |
| Termination Type | Lead Wires | |
| Bezel Style | Prominent | |
| Bezel Colour | Black | |
| Current Rating | 7mA | |
| Intensity | 1.8mcd | |
| Length | 16.5mm | |
| Select all | ||
|---|---|---|
Brand Dialight | ||
Voltage Rating 1.9V dc | ||
Light Output Colour Yellow | ||
Mounting Hole Size 6.4mm | ||
Lamp Type LED | ||
Termination Type Lead Wires | ||
Bezel Style Prominent | ||
Bezel Colour Black | ||
Current Rating 7mA | ||
Intensity 1.8mcd | ||
Length 16.5mm | ||
- COO (Country of Origin):
- MX
