Dialight Blue Indicator, 3.3V, 4mm Mounting Hole Size, Lead Wires Termination

Unavailable
RS will no longer stock this product.
RS Stock No.:
890-1800
Mfr. Part No.:
558-6003-027F
Brand:
Dialight
Find similar products by selecting one or more attributes.
Select all

Brand

Dialight

Voltage Rating

3.3V

Light Output Colour

Blue

Mounting Hole Size

4mm

Lamp Type

LED

Lamp Size

3 mm

Termination Type

Lead Wires

Bezel Style

Prominent

Bezel Colour

Black

Current Rating

30mA

Intensity

520mcd

Length

12.9mm

COO (Country of Origin):
MX