Dialight Green Indicator, 2.1V, 4mm Mounting Hole Size, Lead Wires Termination

Stock information currently inaccessible
RS Stock No.:
890-1617
Mfr. Part No.:
558-0201-007F
Brand:
Dialight
Find similar products by selecting one or more attributes.
Select all

Brand

Dialight

Voltage Rating

2.1V

Light Output Colour

Green

Mounting Hole Size

4mm

Lamp Type

LED

Lamp Size

3 mm

Termination Type

Lead Wires

Bezel Style

Prominent

Bezel Colour

Black

Current Rating

25mA

Intensity

16mcd

Length

13.1mm

COO (Country of Origin):
MX

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy