VCC Green, Yellow Panel Mount Indicator
- RS Stock No.:
- 889-6720
- Mfr. Part No.:
- 6039-004-304G-A
- Brand:
- VCC
Stock information currently inaccessible
- RS Stock No.:
- 889-6720
- Mfr. Part No.:
- 6039-004-304G-A
- Brand:
- VCC
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | VCC | |
| Light Output Colour | Green, Yellow | |
| Current Rating | 20mA | |
| Intensity | 80mcd | |
| Length | 13.97mm | |
| Select all | ||
|---|---|---|
Brand VCC | ||
Light Output Colour Green, Yellow | ||
Current Rating 20mA | ||
Intensity 80mcd | ||
Length 13.97mm | ||
- COO (Country of Origin):
- US
