Lumex Panel Mount Indicator, 4mm Mounting Hole Size
- RS Stock No.:
- 888-6518
- Mfr. Part No.:
- SSI-LXH312GD-150
- Brand:
- Lumex
Stock information currently inaccessible
- RS Stock No.:
- 888-6518
- Mfr. Part No.:
- SSI-LXH312GD-150
- Brand:
- Lumex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumex | |
| Mounting Hole Size | 4mm | |
| Mounting Type | Through Hole | |
| Bezel Style | Prominent | |
| Bezel Colour | Black | |
| Current Rating | 25mA | |
| Select all | ||
|---|---|---|
Brand Lumex | ||
Mounting Hole Size 4mm | ||
Mounting Type Through Hole | ||
Bezel Style Prominent | ||
Bezel Colour Black | ||
Current Rating 25mA | ||
- COO (Country of Origin):
- TH
