RS PRO Orange Panel Mount Indicator, 220V ac, 14mm Mounting Hole Size, Faston, Solder Lug Termination, IP67

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
848-4605
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Voltage Rating

220V ac

Light Output Colour

Orange

Mounting Hole Size

14mm

Lamp Type

LED

Termination Type

Faston, Solder Lug

IP Rating

IP67

Bezel Style

Prominent

Bezel Colour

Chrome

Current Rating

3mA

Intensity

200mcd

Length

38.5mm

COO (Country of Origin):
GB