RS PRO Blue Panel Mount Indicator, 220V ac, 14mm Mounting Hole Size, Faston, Solder Lug Termination, IP67
- RS Stock No.:
- 848-4601
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 848-4601
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Voltage Rating | 220V ac | |
| Light Output Colour | Blue | |
| Mounting Hole Size | 14mm | |
| Lamp Type | LED | |
| Termination Type | Faston, Solder Lug | |
| IP Rating | IP67 | |
| Bezel Style | Prominent | |
| Bezel Colour | Chrome | |
| Current Rating | 3mA | |
| Intensity | 1300mcd | |
| Length | 38.5mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Voltage Rating 220V ac | ||
Light Output Colour Blue | ||
Mounting Hole Size 14mm | ||
Lamp Type LED | ||
Termination Type Faston, Solder Lug | ||
IP Rating IP67 | ||
Bezel Style Prominent | ||
Bezel Colour Chrome | ||
Current Rating 3mA | ||
Intensity 1300mcd | ||
Length 38.5mm | ||
- COO (Country of Origin):
- GB
