RS PRO Orange Panel Mount Indicator, 220V ac, 8mm Mounting Hole Size, IP67
- RS Stock No.:
- 846-2897
- Brand:
- RS PRO
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£7.67
(exc. VAT)
£9.20
(inc. VAT)
- RS Stock No.:
- 846-2897
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Voltage Rating | 220V ac | |
| Light Output Colour | Orange | |
| Mounting Hole Size | 8mm | |
| Lamp Type | LED | |
| IP Rating | IP67 | |
| Bezel Style | Recessed | |
| Current Rating | 3mA | |
| Intensity | 2400mcd | |
| Length | 34.8mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Voltage Rating 220V ac | ||
Light Output Colour Orange | ||
Mounting Hole Size 8mm | ||
Lamp Type LED | ||
IP Rating IP67 | ||
Bezel Style Recessed | ||
Current Rating 3mA | ||
Intensity 2400mcd | ||
Length 34.8mm | ||
- COO (Country of Origin):
- GB

