RS PRO White Indicator, 110V ac, 8mm Mounting Hole Size, IP67
- RS Stock No.:
- 846-2790
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 846-2790
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Voltage Rating | 110V ac | |
| Light Output Colour | White | |
| Mounting Hole Size | 8mm | |
| Lamp Type | LED | |
| IP Rating | IP67 | |
| Bezel Style | Flush | |
| Bezel Colour | Chrome | |
| Current Rating | 6mA | |
| Intensity | 150mcd | |
| Length | 34.9mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Voltage Rating 110V ac | ||
Light Output Colour White | ||
Mounting Hole Size 8mm | ||
Lamp Type LED | ||
IP Rating IP67 | ||
Bezel Style Flush | ||
Bezel Colour Chrome | ||
Current Rating 6mA | ||
Intensity 150mcd | ||
Length 34.9mm | ||
- COO (Country of Origin):
- GB
