RS PRO Yellow Panel Mount Indicator, 110V ac, 8mm Mounting Hole Size, IP67

Stock information currently inaccessible
RS Stock No.:
846-2762
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Voltage Rating

110V ac

Light Output Colour

Yellow

Mounting Hole Size

8mm

Lamp Type

LED

IP Rating

IP67

Bezel Style

Recessed

Current Rating

6mA

Intensity

1600mcd

Length

34.8mm

COO (Country of Origin):
GB

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy