RS PRO Yellow Panel Mount Indicator, 110V ac, 8mm Mounting Hole Size, IP67
- RS Stock No.:
- 846-2728
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£12.25
(exc. VAT)
£14.70
(inc. VAT)
- RS Stock No.:
- 846-2728
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Voltage Rating | 110V ac | |
| Light Output Colour | Yellow | |
| Mounting Hole Size | 8mm | |
| Lamp Type | LED | |
| IP Rating | IP67 | |
| Bezel Style | Prominent | |
| Current Rating | 6mA | |
| Intensity | 1600mcd | |
| Length | 28.9mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Voltage Rating 110V ac | ||
Light Output Colour Yellow | ||
Mounting Hole Size 8mm | ||
Lamp Type LED | ||
IP Rating IP67 | ||
Bezel Style Prominent | ||
Current Rating 6mA | ||
Intensity 1600mcd | ||
Length 28.9mm | ||
- COO (Country of Origin):
- GB

