RS PRO Orange Panel Mount Indicator, 21.6 → 26.4V dc, 14mm Mounting Hole Size, IP67

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
843-2515
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Voltage Rating

21.6 → 26.4V dc

Light Output Colour

Orange

Mounting Hole Size

14mm

Lamp Type

LED

IP Rating

IP67

Bezel Style

Prominent

Current Rating

20mA

Intensity

80mcd

Length

38.5mm

COO (Country of Origin):
GB

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy