RS PRO Orange Panel Mount Indicator, 10.8 → 13.2V dc, 6mm Mounting Hole Size, IP67
- RS Stock No.:
- 843-2430
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 843-2430
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Voltage Rating | 10.8 → 13.2V dc | |
| Light Output Colour | Orange | |
| Mounting Hole Size | 6mm | |
| Lamp Type | LED | |
| IP Rating | IP67 | |
| Bezel Style | Prominent | |
| Current Rating | 20mA | |
| Intensity | 60mcd | |
| Length | 26.6mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Voltage Rating 10.8 → 13.2V dc | ||
Light Output Colour Orange | ||
Mounting Hole Size 6mm | ||
Lamp Type LED | ||
IP Rating IP67 | ||
Bezel Style Prominent | ||
Current Rating 20mA | ||
Intensity 60mcd | ||
Length 26.6mm | ||
- COO (Country of Origin):
- GB
