EAO Red Indicator, 2.2V dc, 8mm Mounting Hole Size

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
843-1904
Mfr. Part No.:
18-050.0052L
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Voltage Rating

2.2V dc

Light Output Colour

Red

Mounting Hole Size

8mm

Lamp Type

LED

Bezel Style

Prominent

Bezel Colour

Black

Current Rating

20mA

Length

30.2mm

COO (Country of Origin):
CH