RS PRO Yellow Panel Mount Indicator, 12V dc, 8mm Mounting Hole Size, Faston, Solder Lug Termination, IP67

Stock information currently inaccessible
RS Stock No.:
838-5539
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Voltage Rating

12V dc

Light Output Colour

Yellow

Mounting Hole Size

8mm

Lamp Type

LED

Termination Type

Faston, Solder Lug

IP Rating

IP67

Bezel Style

Prominent

Bezel Colour

Chrome

Current Rating

20mA

Intensity

40mcd

Length

28.8mm

COO (Country of Origin):
GB