Idec White Indicator, 24.1 x 22.3mm Mounting Hole Size

Stock information currently inaccessible
RS Stock No.:
835-7691
Mfr. Part No.:
AP22M-2Q4PW
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Light Output Colour

White

Mounting Hole Size

24.1 x 22.3mm

Lamp Type

LED

Current Rating

24mA

Length

57.5mm

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy