Idec Yellow Indicator, 24.1 x 22.3mm Mounting Hole Size
- RS Stock No.:
- 835-7688
- Mfr. Part No.:
- AP22M-2Q4Y
- Brand:
- Idec
Stock information currently inaccessible
- RS Stock No.:
- 835-7688
- Mfr. Part No.:
- AP22M-2Q4Y
- Brand:
- Idec
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Light Output Colour | Yellow | |
| Mounting Hole Size | 24.1 x 22.3mm | |
| Lamp Type | LED | |
| Current Rating | 24mA | |
| Length | 57.5mm | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Light Output Colour Yellow | ||
Mounting Hole Size 24.1 x 22.3mm | ||
Lamp Type LED | ||
Current Rating 24mA | ||
Length 57.5mm | ||
- COO (Country of Origin):
- JP
