Idec Blue Indicator, 16mm Mounting Hole Size, Solder Tab Termination
- RS Stock No.:
- 835-7629
- Mfr. Part No.:
- HA1P-14-S
- Brand:
- Idec
Stock information currently inaccessible
- RS Stock No.:
- 835-7629
- Mfr. Part No.:
- HA1P-14-S
- Brand:
- Idec
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Light Output Colour | Blue | |
| Mounting Hole Size | 16mm | |
| Lamp Type | LED | |
| Termination Type | Solder Tab | |
| Bezel Style | Flush | |
| Bezel Colour | Black | |
| Current Rating | 8mA | |
| Length | 45mm | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Light Output Colour Blue | ||
Mounting Hole Size 16mm | ||
Lamp Type LED | ||
Termination Type Solder Tab | ||
Bezel Style Flush | ||
Bezel Colour Black | ||
Current Rating 8mA | ||
Length 45mm | ||
- COO (Country of Origin):
- JP
