Idec Green Indicator, 100/120V ac, 22.3mm Mounting Hole Size
- RS Stock No.:
- 835-7525
- Mfr. Part No.:
- CW1P-1EQHG
- Brand:
- Idec
Stock information currently inaccessible
- RS Stock No.:
- 835-7525
- Mfr. Part No.:
- CW1P-1EQHG
- Brand:
- Idec
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Voltage Rating | 100/120V ac | |
| Light Output Colour | Green | |
| Mounting Hole Size | 22.3mm | |
| Lamp Type | LED | |
| Bezel Style | Flush | |
| Bezel Colour | Black | |
| Current Rating | 18mA | |
| Length | 42.4mm | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Voltage Rating 100/120V ac | ||
Light Output Colour Green | ||
Mounting Hole Size 22.3mm | ||
Lamp Type LED | ||
Bezel Style Flush | ||
Bezel Colour Black | ||
Current Rating 18mA | ||
Length 42.4mm | ||
- COO (Country of Origin):
- JP
