Idec Red Indicator, 120V ac, 24.1 x 22.3mm Mounting Hole Size
- RS Stock No.:
- 835-7449
- Mfr. Part No.:
- HW1P-2FQD-R-120V
- Brand:
- Idec
Stock information currently inaccessible
- RS Stock No.:
- 835-7449
- Mfr. Part No.:
- HW1P-2FQD-R-120V
- Brand:
- Idec
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Voltage Rating | 120V ac | |
| Light Output Colour | Red | |
| Mounting Hole Size | 24.1 x 22.3mm | |
| Lamp Type | LED | |
| Bezel Style | Flush | |
| Bezel Colour | Black | |
| Current Rating | 10mA | |
| Length | 51.7mm | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Voltage Rating 120V ac | ||
Light Output Colour Red | ||
Mounting Hole Size 24.1 x 22.3mm | ||
Lamp Type LED | ||
Bezel Style Flush | ||
Bezel Colour Black | ||
Current Rating 10mA | ||
Length 51.7mm | ||
