Idec Orange Indicator, 8.1mm Mounting Hole Size
- RS Stock No.:
- 835-7382
- Mfr. Part No.:
- AP8M222-A
- Brand:
- Idec
Stock information currently inaccessible
- RS Stock No.:
- 835-7382
- Mfr. Part No.:
- AP8M222-A
- Brand:
- Idec
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Light Output Colour | Orange | |
| Mounting Hole Size | 8.1mm | |
| Lamp Type | LED | |
| Bezel Colour | Black | |
| Length | 31mm | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Light Output Colour Orange | ||
Mounting Hole Size 8.1mm | ||
Lamp Type LED | ||
Bezel Colour Black | ||
Length 31mm | ||
