Idec Green Indicator, 12V, 8.1mm Mounting Hole Size

Stock information currently inaccessible
RS Stock No.:
835-7379
Mfr. Part No.:
AP8M211-G
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Voltage Rating

12V

Light Output Colour

Green

Mounting Hole Size

8.1mm

Lamp Type

LED

Bezel Colour

Black

Length

31mm