Idec Green Indicator, 12V, 24.1 x 22.3mm Mounting Hole Size
- RS Stock No.:
- 835-7203
- Mfr. Part No.:
- HW1P-1FQD-G-12V
- Brand:
- Idec
Stock information currently inaccessible
- RS Stock No.:
- 835-7203
- Mfr. Part No.:
- HW1P-1FQD-G-12V
- Brand:
- Idec
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Voltage Rating | 12V | |
| Light Output Colour | Green | |
| Mounting Hole Size | 24.1 x 22.3mm | |
| Lamp Type | LED | |
| Bezel Style | Flush | |
| Bezel Colour | Black | |
| Current Rating | 11mA | |
| Length | 51.7mm | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Voltage Rating 12V | ||
Light Output Colour Green | ||
Mounting Hole Size 24.1 x 22.3mm | ||
Lamp Type LED | ||
Bezel Style Flush | ||
Bezel Colour Black | ||
Current Rating 11mA | ||
Length 51.7mm | ||
- COO (Country of Origin):
- JP
