RS PRO Blue Panel Mount Indicator, 24V, 8mm Mounting Hole Size, Lead Wires Termination, IP67
- RS Stock No.:
- 820-0560
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 820-0560
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Voltage Rating | 24V | |
| Light Output Colour | Blue | |
| Mounting Hole Size | 8mm | |
| Lamp Type | LED | |
| Termination Type | Lead Wires | |
| IP Rating | IP67 | |
| Bezel Style | Prominent | |
| Current Rating | 15mA | |
| Length | 28.5mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Voltage Rating 24V | ||
Light Output Colour Blue | ||
Mounting Hole Size 8mm | ||
Lamp Type LED | ||
Termination Type Lead Wires | ||
IP Rating IP67 | ||
Bezel Style Prominent | ||
Current Rating 15mA | ||
Length 28.5mm | ||
- COO (Country of Origin):
- TW
