Signal Construct White Indicator, 12 → 14V, 8mm Mounting Hole Size

Image representative of range

Stock information currently inaccessible
RS Stock No.:
817-3418
Mfr. Part No.:
SMZD08622
Brand:
Signal Construct
Find similar products by selecting one or more attributes.
Select all

Brand

Signal Construct

Voltage Rating

12 → 14V

Light Output Colour

White

Mounting Hole Size

8mm

Lamp Type

LED

Bezel Style

Recessed

Current Rating

20mA

Intensity

75mcd

Length

32mm

Priced to Clear

Yes

COO (Country of Origin):
DE

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy