Marl White Indicator, 3.2V dc, 5.9 x 4.8mm Mounting Hole Size

Image representative of range

Stock information currently inaccessible
RS Stock No.:
789-4398
Mfr. Part No.:
356-998-04-40
Brand:
Marl
Find similar products by selecting one or more attributes.
Select all

Brand

Marl

Voltage Rating

3.2V dc

Light Output Colour

White

Mounting Hole Size

5.9 x 4.8mm

Lamp Type

LED

Bezel Style

Flush

Bezel Colour

Black

Current Rating

20mA

Intensity

2500mcd

Length

16.9mm

COO (Country of Origin):
CN