Marl Green Indicator, 2.8V, 6.4mm Mounting Hole Size
- RS Stock No.:
- 789-4310
- Mfr. Part No.:
- 352-512-04-40
- Brand:
- Marl
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
£3.53
(exc. VAT)
£4.24
(inc. VAT)
- RS Stock No.:
- 789-4310
- Mfr. Part No.:
- 352-512-04-40
- Brand:
- Marl
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marl | |
| Voltage Rating | 2.8V | |
| Light Output Colour | Green | |
| Mounting Hole Size | 6.4mm | |
| Lamp Type | LED | |
| Bezel Style | Prominent | |
| Bezel Colour | Black | |
| Current Rating | 30mA | |
| Intensity | 40mcd | |
| Length | 18.3mm | |
| Select all | ||
|---|---|---|
Brand Marl | ||
Voltage Rating 2.8V | ||
Light Output Colour Green | ||
Mounting Hole Size 6.4mm | ||
Lamp Type LED | ||
Bezel Style Prominent | ||
Bezel Colour Black | ||
Current Rating 30mA | ||
Intensity 40mcd | ||
Length 18.3mm | ||
- COO (Country of Origin):
- CN

