Apem Orange Indicator, 110V ac, 8mm Mounting Hole Size, Lead Wires Termination

Unavailable
RS will no longer stock this product.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
786-3867
Mfr. Part No.:
QS83XXHO110
Brand:
Apem
Find similar products by selecting one or more attributes.
Select all

Brand

Apem

Voltage Rating

110V ac

Light Output Colour

Orange

Mounting Hole Size

8mm

Lamp Type

LED

Termination Type

Lead Wires

Current Rating

6mA

Intensity

4100mcd

Length

28mm

COO (Country of Origin):
GB