Apem Orange Indicator, 110V ac, 8mm Mounting Hole Size, Faston, Solder Lug Termination
- RS Stock No.:
- 786-3817
- Mfr. Part No.:
- QS81XXHO110
- Brand:
- Apem
Stock information currently inaccessible
- RS Stock No.:
- 786-3817
- Mfr. Part No.:
- QS81XXHO110
- Brand:
- Apem
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Apem | |
| Voltage Rating | 110V ac | |
| Light Output Colour | Orange | |
| Mounting Hole Size | 8mm | |
| Lamp Type | LED | |
| Termination Type | Faston, Solder Lug | |
| Current Rating | 6mA | |
| Intensity | 4100mcd | |
| Length | 28mm | |
| Select all | ||
|---|---|---|
Brand Apem | ||
Voltage Rating 110V ac | ||
Light Output Colour Orange | ||
Mounting Hole Size 8mm | ||
Lamp Type LED | ||
Termination Type Faston, Solder Lug | ||
Current Rating 6mA | ||
Intensity 4100mcd | ||
Length 28mm | ||
- COO (Country of Origin):
- GB
