RS PRO Red Panel Mount Indicator, 12V dc, 8mm Mounting Hole Size, Lead Wires Termination, IP67

Stock information currently inaccessible
RS Stock No.:
723-9482
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Voltage Rating

12V dc

Light Output Colour

Red

Mounting Hole Size

8mm

Lamp Type

LED

Termination Type

Lead Wires

IP Rating

IP67

Bezel Style

Recessed

Current Rating

20mA

Intensity

50mcd

Length

25.5mm

COO (Country of Origin):
GB

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy