RS PRO Blue Indicator, 2V dc, 6mm Mounting Hole Size, Lead Wires Termination, IP67
- RS Stock No.:
- 722-7707
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 722-7707
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Voltage Rating | 2V dc | |
| Light Output Colour | Blue | |
| Mounting Hole Size | 6mm | |
| Lamp Type | LED | |
| Lamp Size | 3 mm | |
| Termination Type | Lead Wires | |
| IP Rating | IP67 | |
| Bezel Style | Recessed | |
| Bezel Colour | Chrome | |
| Current Rating | 20mA | |
| Intensity | 65mcd | |
| Length | 13.7mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Voltage Rating 2V dc | ||
Light Output Colour Blue | ||
Mounting Hole Size 6mm | ||
Lamp Type LED | ||
Lamp Size 3 mm | ||
Termination Type Lead Wires | ||
IP Rating IP67 | ||
Bezel Style Recessed | ||
Bezel Colour Chrome | ||
Current Rating 20mA | ||
Intensity 65mcd | ||
Length 13.7mm | ||
- COO (Country of Origin):
- GB
