RS PRO Yellow Panel Mount Indicator, 24V dc, 14mm Mounting Hole Size, Lead Wires Termination, IP67
- RS Stock No.:
- 722-7445
- Brand:
- RS PRO
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£10.62
(exc. VAT)
£12.74
(inc. VAT)
- RS Stock No.:
- 722-7445
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Voltage Rating | 24V dc | |
| Light Output Colour | Yellow | |
| Mounting Hole Size | 14mm | |
| Lamp Type | LED | |
| Termination Type | Lead Wires | |
| IP Rating | IP67 | |
| Bezel Style | Prominent | |
| Current Rating | 20mA | |
| Intensity | 30mcd | |
| Length | 28.8mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Voltage Rating 24V dc | ||
Light Output Colour Yellow | ||
Mounting Hole Size 14mm | ||
Lamp Type LED | ||
Termination Type Lead Wires | ||
IP Rating IP67 | ||
Bezel Style Prominent | ||
Current Rating 20mA | ||
Intensity 30mcd | ||
Length 28.8mm | ||
- COO (Country of Origin):
- GB

