RS PRO Blue Panel Mount Indicator, 6 → 36V dc, 14mm Mounting Hole Size, Lead Wires Termination, IP67

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
703-9096
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Voltage Rating

6 → 36V dc

Light Output Colour

Blue

Mounting Hole Size

14mm

Lamp Type

LED

Termination Type

Lead Wires

IP Rating

IP67

Bezel Style

Flush

Current Rating

20mA

Intensity

10mcd

Length

30.6mm

COO (Country of Origin):
GB