RS PRO Blue Panel Mount Indicator, 6 → 36V dc, 14mm Mounting Hole Size, Solder Tab Termination, IP67

Image representative of range

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
703-9064
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Voltage Rating

6 → 36V dc

Light Output Colour

Blue

Mounting Hole Size

14mm

Lamp Type

LED

Termination Type

Solder Tab

IP Rating

IP67

Bezel Style

Flush

Current Rating

20mA

Intensity

10mcd

Length

35.6mm

COO (Country of Origin):
GB

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy