RS PRO Blue Indicator, 220V ac, 14mm Mounting Hole Size, Lead Wires Termination, IP67
- RS Stock No.:
- 703-9020
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 703-9020
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Voltage Rating | 220V ac | |
| Light Output Colour | Blue | |
| Mounting Hole Size | 14mm | |
| Lamp Type | LED | |
| Termination Type | Lead Wires | |
| IP Rating | IP67 | |
| Bezel Style | Flush | |
| Current Rating | 3mA | |
| Intensity | 10mcd | |
| Length | 30.6mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Voltage Rating 220V ac | ||
Light Output Colour Blue | ||
Mounting Hole Size 14mm | ||
Lamp Type LED | ||
Termination Type Lead Wires | ||
IP Rating IP67 | ||
Bezel Style Flush | ||
Current Rating 3mA | ||
Intensity 10mcd | ||
Length 30.6mm | ||
- COO (Country of Origin):
- GB
