Signal Construct White Panel Mount Indicator, 24 → 28V, 30mm Mounting Hole Size, IP67
- RS Stock No.:
- 615-1031
- Mfr. Part No.:
- SMCP3026249
- Brand:
- Signal Construct
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 615-1031
- Mfr. Part No.:
- SMCP3026249
- Brand:
- Signal Construct
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Signal Construct | |
| Voltage Rating | 24 → 28V | |
| Light Output Colour | White | |
| Mounting Hole Size | 30mm | |
| Lamp Type | LED | |
| IP Rating | IP67 | |
| Bezel Style | Flush | |
| Bezel Colour | Chrome | |
| Current Rating | 16mA | |
| Intensity | 500mcd | |
| Length | 60.2mm | |
| Select all | ||
|---|---|---|
Brand Signal Construct | ||
Voltage Rating 24 → 28V | ||
Light Output Colour White | ||
Mounting Hole Size 30mm | ||
Lamp Type LED | ||
IP Rating IP67 | ||
Bezel Style Flush | ||
Bezel Colour Chrome | ||
Current Rating 16mA | ||
Intensity 500mcd | ||
Length 60.2mm | ||
- COO (Country of Origin):
- DE
