Sloan Red Indicator, 12V dc, 25mm Mounting Hole Size, Solder Tab Termination, IP67
- RS Stock No.:
- 510-8676
- Mfr. Part No.:
- 962BSFR
- Brand:
- Sloan
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 510-8676
- Mfr. Part No.:
- 962BSFR
- Brand:
- Sloan
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sloan | |
| Voltage Rating | 12V dc | |
| Light Output Colour | Red | |
| Mounting Hole Size | 25mm | |
| Lamp Type | LED | |
| Termination Type | Solder Tab | |
| IP Rating | IP67 | |
| Bezel Style | Prominent | |
| Current Rating | 40mA | |
| Intensity | 400 x 6mcd | |
| Select all | ||
|---|---|---|
Brand Sloan | ||
Voltage Rating 12V dc | ||
Light Output Colour Red | ||
Mounting Hole Size 25mm | ||
Lamp Type LED | ||
Termination Type Solder Tab | ||
IP Rating IP67 | ||
Bezel Style Prominent | ||
Current Rating 40mA | ||
Intensity 400 x 6mcd | ||
