Sloan Yellow Indicator, 16mm Mounting Hole Size

Stock information currently inaccessible
RS Stock No.:
510-8531
Mfr. Part No.:
948YYOD
Brand:
Sloan
Find similar products by selecting one or more attributes.
Select all

Brand

Sloan

Light Output Colour

Yellow

Mounting Hole Size

16mm

Lamp Type

LED

Bezel Style

Prominent

Current Rating

20mA

Intensity

250 x 2mcd

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy