Schmersal Red Indicator, 22mm Mounting Hole Size
- RS Stock No.:
- 487-9614
- Mfr. Part No.:
- 118 1197
- Brand:
- Schmersal
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 487-9614
- Mfr. Part No.:
- 118 1197
- Brand:
- Schmersal
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Light Output Colour | Red | |
| Mounting Hole Size | 22mm | |
| Lamp Type | LED | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Light Output Colour Red | ||
Mounting Hole Size 22mm | ||
Lamp Type LED | ||
- COO (Country of Origin):
- DE
