Tranilamp Red Indicator, 110V ac, 12.7mm Mounting Hole Size, Lead Wires Termination
- RS Stock No.:
- 387-5964
- Mfr. Part No.:
- LMR12/110AC/3 RED IP65
- Brand:
- Tranilamp
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£9.12
(exc. VAT)
£10.94
(inc. VAT)
- RS Stock No.:
- 387-5964
- Mfr. Part No.:
- LMR12/110AC/3 RED IP65
- Brand:
- Tranilamp
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tranilamp | |
| Voltage Rating | 110V ac | |
| Light Output Colour | Red | |
| Mounting Hole Size | 12.7mm | |
| Lamp Type | LED | |
| Termination Type | Lead Wires | |
| Bezel Style | Recessed | |
| Bezel Colour | Chrome | |
| Current Rating | 20mA | |
| Intensity | 7mcd | |
| Length | 30mm | |
| Select all | ||
|---|---|---|
Brand Tranilamp | ||
Voltage Rating 110V ac | ||
Light Output Colour Red | ||
Mounting Hole Size 12.7mm | ||
Lamp Type LED | ||
Termination Type Lead Wires | ||
Bezel Style Recessed | ||
Bezel Colour Chrome | ||
Current Rating 20mA | ||
Intensity 7mcd | ||
Length 30mm | ||
- COO (Country of Origin):
- GB
