Tranilamp Green Indicator, 24V dc, 9.5mm Mounting Hole Size, Lead Wires Termination
- RS Stock No.:
- 387-5778
- Mfr. Part No.:
- LMR10/24DC/3 GREEN/BLK
- Brand:
- Tranilamp
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£4.37
(exc. VAT)
£5.24
(inc. VAT)
- RS Stock No.:
- 387-5778
- Mfr. Part No.:
- LMR10/24DC/3 GREEN/BLK
- Brand:
- Tranilamp
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tranilamp | |
| Voltage Rating | 24V dc | |
| Light Output Colour | Green | |
| Mounting Hole Size | 9.5mm | |
| Lamp Type | LED | |
| Termination Type | Lead Wires | |
| Bezel Style | Recessed | |
| Current Rating | 20mA | |
| Length | 20mm | |
| Select all | ||
|---|---|---|
Brand Tranilamp | ||
Voltage Rating 24V dc | ||
Light Output Colour Green | ||
Mounting Hole Size 9.5mm | ||
Lamp Type LED | ||
Termination Type Lead Wires | ||
Bezel Style Recessed | ||
Current Rating 20mA | ||
Length 20mm | ||
- COO (Country of Origin):
- GB
