Tranilamp Orange Indicator, 24V dc, 6.4mm Mounting Hole Size, Lead Wires Termination

Bulk discount available

Subtotal (1 unit)*

£4.09

(exc. VAT)

£4.91

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9£4.09
10 - 24£3.74
25 - 49£3.40
50 - 99£3.05
100 +£2.71

*price indicative

RS Stock No.:
387-5481
Mfr. Part No.:
LMR6/24DC/3 AMBER
Brand:
Tranilamp
Find similar products by selecting one or more attributes.
Select all

Brand

Tranilamp

Voltage Rating

24V dc

Light Output Colour

Orange

Mounting Hole Size

6.4mm

Lamp Type

LED

Lamp Size

3 mm

Termination Type

Lead Wires

Bezel Style

Recessed

Bezel Colour

Chrome

Current Rating

20mA

Length

22mm

COO (Country of Origin):
GB