Signal Construct White Indicator, 24 → 28V, 22mm Mounting Hole Size
- RS Stock No.:
- 369-4131
- Mfr. Part No.:
- SMSD22634
- Brand:
- Signal Construct
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£36.35
(exc. VAT)
£43.62
(inc. VAT)
- RS Stock No.:
- 369-4131
- Mfr. Part No.:
- SMSD22634
- Brand:
- Signal Construct
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Signal Construct | |
| Voltage Rating | 24 → 28V | |
| Light Output Colour | White | |
| Mounting Hole Size | 22mm | |
| Lamp Type | LED | |
| Bezel Style | Prominent | |
| Bezel Colour | Chrome | |
| Current Rating | 20mA | |
| Length | 43.8mm | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Signal Construct | ||
Voltage Rating 24 → 28V | ||
Light Output Colour White | ||
Mounting Hole Size 22mm | ||
Lamp Type LED | ||
Bezel Style Prominent | ||
Bezel Colour Chrome | ||
Current Rating 20mA | ||
Length 43.8mm | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- DE

