Marl Red Indicator, 24V dc, 4.8mm Mounting Hole Size
- RS Stock No.:
- 310-7340
- Mfr. Part No.:
- 307-303-22
- Brand:
- Marl
Stock information currently inaccessible
- RS Stock No.:
- 310-7340
- Mfr. Part No.:
- 307-303-22
- Brand:
- Marl
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marl | |
| Voltage Rating | 24V dc | |
| Light Output Colour | Red | |
| Mounting Hole Size | 4.8mm | |
| Lamp Type | LED | |
| Bezel Style | Flush | |
| Bezel Colour | Black | |
| Current Rating | 20mA | |
| Length | 21.7mm | |
| Select all | ||
|---|---|---|
Brand Marl | ||
Voltage Rating 24V dc | ||
Light Output Colour Red | ||
Mounting Hole Size 4.8mm | ||
Lamp Type LED | ||
Bezel Style Flush | ||
Bezel Colour Black | ||
Current Rating 20mA | ||
Length 21.7mm | ||
