Marl Red Indicator, 5V dc, 4.8mm Mounting Hole Size

Stock information currently inaccessible
RS Stock No.:
310-7283
Mfr. Part No.:
307-303-20
Brand:
Marl
Find similar products by selecting one or more attributes.
Select all

Brand

Marl

Voltage Rating

5V dc

Light Output Colour

Red

Mounting Hole Size

4.8mm

Lamp Type

LED

Bezel Style

Flush

Bezel Colour

Black

Current Rating

15 → 20mA

Length

21.7mm